Add To Favorites
Product Overview
Digi-Key Part Number BU7985KVT-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7985KVT

Description IC DESERIALIZER LVDS 100TQFP
Expanded Description Deserializer 10 Input 10 Output 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BU7985KVT
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate -
Input Type LVDS
Output Type LVCMOS
Number of Inputs 10
Number of Outputs 10
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 500

03:03:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 7.62
10 6.85700 68.57
25 6.24720 156.18
100 5.63790 563.79
250 5.18076 1,295.19
500 4.72362 2,361.81
1,000 4.11413 4,114.13
2,500 3.96175 9,904.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback