Add To Favorites
Product Overview
Digi-Key Part Number BU7963GUW-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7963GUW-E2

Description IC TRANSCEIVERS MSDL 63VBGA
Expanded Description Cell Phone Interface VBGA063W050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU7963GUW
Online Catalog Rohm Semiconductor
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Cell Phone
Interface Serial
Voltage - Supply 1.65 V ~ 1.95 V
Package / Case 63-VFBGA
Supplier Device Package VBGA063W050
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names BU7963GUW-E2CT

19:59:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.00600 30.06
25 2.70560 67.64
100 2.46520 246.52
250 2.22468 556.17
500 1.99620 998.10
1,000 1.68354 1,683.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7963GUW-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.55278
  • Digi-Reel® ? : BU7963GUW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback