Add To Favorites
Product Overview
Digi-Key Part Number BU7462NUXCT-ND
Quantity Available 7,945
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7462NUX-TR

Description IC OPAMP GP 1MHZ 8VSON
Expanded Description General Purpose Amplifier 2 Circuit VSON008X2030
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BU7461(S)G,7462(S)zzz,7464(S)F
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 300µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V, ±0.85 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Additional Resources
Standard Package ? 1
Other Names BU7462NUX-CT
BU7462NUX-CT-ND

04:01:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7462NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : BU7462NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback