Add To Favorites
Product Overview
Digi-Key Part Number BU7462F-E2CT-ND
Quantity Available 4,411
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7462F-E2

Description IC OPAMP GP 1MHZ 8SOP
Expanded Description General Purpose Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU7461(S)G,7462(S)zzz,7464(S)F
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 300µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V, ±0.85 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU7462F-E2CT

13:35:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86500 8.65
25 0.76640 19.16
100 0.66740 66.74
250 0.58092 145.23
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7462F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.34800
  • Digi-Reel® ? : BU7462F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback