Add To Favorites
Product Overview
Digi-Key Part Number BU7295HFVCT-ND
Quantity Available 3,491
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7295HFV-TR

Description IC OPAMP GP 1MHZ RRO 5-HVSOF
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BU72xx, BU74xx
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 150µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
Additional Resources
Standard Package ? 1
Other Names BU7295HFV-CT
BU7295HFV-CT-ND
BU7295HFVCT

18:06:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89400 8.94
25 0.80760 20.19
100 0.70660 70.66
250 0.62008 155.02
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7295HFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.39200
  • Digi-Reel® ? : BU7295HFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback