Add To Favorites
Product Overview
Digi-Key Part Number BU7294SF-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7294SF-E2

Description IC OPAMP I/O FULL SWING 14SOIC
Expanded Description CMOS Amplifier 4 Circuit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU7291(S)G,BU7294(S)xx
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type -
Slew Rate 3 V/µs
Gain Bandwidth Product 2.8MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 2mA
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU7294SF-E2CT

09:39:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.96400 9.64
25 0.87080 21.77
100 0.76210 76.21
250 0.66876 167.19
500 0.59102 295.51
1,000 0.46659 466.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7294SF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.42280
  • Digi-Reel® ? : BU7294SF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback