Add To Favorites
Product Overview
Digi-Key Part Number BU7264SF-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7264SF-E2

Description IC OPAMP I/O FULL SWING 14SOIC
Expanded Description CMOS Amplifier 4 Circuit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BU72xx, BU74xx
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type -
Slew Rate 1.1 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 1.1mA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU7264SF-E2CT

23:44:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.16200 11.62
25 1.04960 26.24
100 0.91860 91.86
250 0.80608 201.52
500 0.71234 356.17
1,000 0.56238 562.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7264SF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.50960
  • Digi-Reel® ? : BU7264SF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback