Add To Favorites
Product Overview
Digi-Key Part Number BU7253SF-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7253SF-E2

Description IC COMPARATOR OPEN DRAIN 8SOP
Expanded Description Comparator CMOS Open Drain 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU7250(S)G, BU7253(S)F
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Voltage - Input Offset (Max) 11.5mV
Current - Input Bias (Max) 1pA (Typ)
Current - Output (Typ) 6mA @ 3V
Current - Quiescent (Max) 65µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 750ns (Typ)
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU7253SF-E2CT

07:57:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86200 8.62
25 0.77880 19.47
100 0.68130 68.13
250 0.59792 149.48
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7253SF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : BU7253SF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback