Add To Favorites
Product Overview
Digi-Key Part Number BU7245SHFVCT-ND
Quantity Available 8,982
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7245SHFV-TR

Description IC OPAMP GP 70KHZ RRO 5-HVSOF
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU7245(S)HFV
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.035 V/µs
Gain Bandwidth Product 70kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 5µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
Additional Resources
Standard Package ? 1
Other Names BU7245SHFV-CT
BU7245SHFV-CT-ND

18:57:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11800 11.18
25 1.00960 25.24
100 0.88320 88.32
250 0.77508 193.77
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7245SHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : BU7245SHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback