Add To Favorites
Product Overview
Digi-Key Part Number BU7244FV-E2CT-ND
Quantity Available 3,932
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7244FV-E2

Description IC OPAMP I/O FULL SWING 14SSOP
Expanded Description CMOS Amplifier 4 Circuit 14-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU7241G(SG),42(S)zzz,44(S)xx
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 360µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU7244FV-E2CT

05:05:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.84900 8.49
25 0.76720 19.18
100 0.67130 67.13
250 0.58904 147.26
500 0.52056 260.28
1,000 0.41097 410.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7244FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.37240
  • Digi-Reel® ? : BU7244FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback