Add To Favorites
Product Overview
Digi-Key Part Number BU7242NUXCT-ND
Quantity Available 7,353
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7242NUX-TR

Description IC OPAMP GP 900KHZ RRO 8VSON
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail VSON008X2030
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU7241G(SG),42(S)zzz,44(S)xx
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 180µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Additional Resources
Standard Package ? 1
Other Names BU7242NUX-CT
BU7242NUX-CT-ND

20:36:21 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.79300 7.93
25 0.70240 17.56
100 0.61180 61.18
250 0.53252 133.13
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7242NUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : BU7242NUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback