Add To Favorites
Product Overview
Digi-Key Part Number BU4823GCT-ND
Quantity Available 5,492
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4823G-TR

Description IC RESET CMOS 2.3V 5SSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU4823GCT

19:25:16 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.45200 4.52
25 0.38080 9.52
100 0.31000 31.00
250 0.25688 64.22
500 0.21260 106.30
1,000 0.15944 159.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4823GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14190
  • Digi-Reel® ? : BU4823GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback