Add To Favorites
Product Overview
Digi-Key Part Number BU45K302G-TLCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU45K302G-TL

Description IC DETECTOR VOLT 3.02V SSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 3-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU4xK/Lzzzz Series
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU45K302G-TLCT

11:53:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38100 3.81
25 0.33360 8.34
100 0.28580 28.58
250 0.24772 61.93
500 0.20962 104.81
1,000 0.16198 161.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU45K302G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14338
  • Digi-Reel® ? : BU45K302G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback