Add To Favorites
Product Overview
Digi-Key Part Number BU4238FVECT-ND
Quantity Available 4,051
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4238FVE-TR

Description IC RESET N-CH OD 3.8V 5VSOF
Expanded Description Supervisor Open Drain or Open Collector Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
Additional Resources
Standard Package ? 1
Other Names BU4238FVECT

22:55:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52600 5.26
25 0.46600 11.65
100 0.40600 40.60
250 0.35340 88.35
500 0.30076 150.38
1,000 0.24061 240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4238FVETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22630
  • Digi-Reel® ? : BU4238FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback