Add To Favorites
Product Overview
Digi-Key Part Number BU32TD2WNVX-TLCT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU32TD2WNVX-TL

Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA SSON004X1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxTD2WNVX Series
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.2V
Current - Output 200mA
Voltage - Dropout (Typical) 0.22V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004X1010
 
Additional Resources
Standard Package ? 1
Other Names BU32TD2WNVX-TLCT

00:59:05 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.34800 3.48
100 0.23760 23.76
500 0.17784 88.92
1,000 0.13320 133.20
2,500 0.12240 306.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU32TD2WNVX-TLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11160
  • Digi-Reel® ? : BU32TD2WNVX-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback