Add To Favorites
Product Overview
Digi-Key Part Number BU2JJA2MNVX-CTLCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2JJA2MNVX-CTL

Description IC REG LDO 2.85V 0.2A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 200mA SSON004R1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxJA2MNVX-C Series
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.85V
Current - Output 200mA
Voltage - Dropout (Typical) 0.26V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004R1010
 
Additional Resources
Standard Package ? 1
Other Names BU2JJA2MNVX-CTLCT

22:52:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62000 6.20
25 0.54920 13.73
100 0.47830 47.83
250 0.41632 104.08
500 0.35432 177.16
1,000 0.28346 283.46
2,500 0.25688 642.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2JJA2MNVX-CTLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.23220
  • Digi-Reel® ? : BU2JJA2MNVX-CTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback