Add To Favorites
Product Overview
Digi-Key Part Number BU27TA2WNVXCT-ND
Quantity Available 13,906
Can ship immediately
Manufacturer

Manufacturer Part Number

BU27TA2WNVX-TR

Description IC REG LDO 2.7V 0.2A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 200mA 4-SSON-EP (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxTA2WNVX-TR Series
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.7V
Current - Output 200mA
Voltage - Dropout (Typical) 0.36V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-SSON-EP (1.2x1.6)
 
Additional Resources
Standard Package ? 1
Other Names BU27TA2WNVX-CT
BU27TA2WNVX-CT-ND
BU27TA2WNVXCT

01:35:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57700 5.77
25 0.51080 12.77
100 0.44500 44.50
250 0.38728 96.82
500 0.32960 164.80
1,000 0.26368 263.68
2,500 0.23896 597.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU27TA2WNVXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.21600
  • Digi-Reel® ? : BU27TA2WNVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback