Add To Favorites
Product Overview
Digi-Key Part Number BU24038GW-E2CT-ND
Quantity Available 4,981
Can ship immediately
Manufacturer

Manufacturer Part Number

BU24038GW-E2

Description IC SYSTEM LENS DRIVER 75UCSP
Expanded Description Bipolar Motor Driver Power MOSFET Serial UCSP75M3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU24038GW
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC, Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (17)
Interface Serial
Technology Power MOSFET
Step Resolution >256 Microsteps
Applications Camera
Current - Output 500mA
Voltage - Supply 2.7 V ~ 3.6 V
Voltage - Load 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFBGA, CSPBGA
Supplier Device Package UCSP75M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU24038GW-E2CT

17:29:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 6.41
10 5.72300 57.23
25 5.15080 128.77
100 4.69280 469.28
250 4.23500 1,058.75
500 3.80004 1,900.02
1,000 3.20485 3,204.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU24038GW-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.95592
  • Digi-Reel® ? : BU24038GW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback