Add To Favorites
Product Overview
Digi-Key Part Number BU21078MUV-E2CT-ND
Quantity Available 2,493
Can ship immediately
Manufacturer

Manufacturer Part Number

BU21078MUV-E2

Description IC CAP SENSOR SWITCH 28VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU21072MUV, BU21078MUV
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitive Sensor Controller
Input Type -
Output Type -
Interface Serial
Current - Supply 3.5mA
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package VQFN028V5050
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU21078MUV-E2CT

06:25:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.63900 26.39
25 2.37560 59.39
100 2.16430 216.43
250 1.95312 488.28
500 1.75254 876.27
1,000 1.47805 1,478.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21078MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.36325
  • Digi-Reel® ? : BU21078MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback