Add To Favorites
Product Overview
Digi-Key Part Number BU21072MUV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU21072MUV-E2

Description IC CAP SENSOR SWITCH 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU21072MUV, BU21078MUV
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitive Sensor Controller
Input Type -
Output Type -
Interface Serial
Current - Supply 3.5mA
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
 
Additional Resources
Standard Package ? 1
Other Names BU21072MUV-E2CT

08:15:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.60300 26.03
25 2.32400 58.10
100 2.09160 209.16
250 1.85916 464.79
500 1.62676 813.38
1,000 1.34789 1,347.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21072MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.21838
  • Digi-Reel® ? : BU21072MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback