Add To Favorites
Product Overview
Digi-Key Part Number BU19UA3WNVX-TLCT-ND
Quantity Available 4,999
Can ship immediately
Manufacturer

Manufacturer Part Number

BU19UA3WNVX-TL

Description IC REG LDO 1.9V 0.3A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.9V 300mA SSON004X1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxUA3WNVX Series
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.9V
Current - Output 300mA
Voltage - Dropout (Typical) 0.25V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 370mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004X1010
 
Additional Resources
Standard Package ? 1
Other Names BU19UA3WNVX-TLCT

13:37:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.39900 3.99
25 0.33680 8.42
100 0.27400 27.40
250 0.22700 56.75
500 0.18788 93.94
1,000 0.14090 140.90
2,500 0.12916 322.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU19UA3WNVX-TLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.11780
  • Digi-Reel® ? : BU19UA3WNVX-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback