Add To Favorites
Product Overview
Digi-Key Part Number BU1840AMUV-E2CT-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

BU1840AMUV-E2

Description IC BATT CHARGE MGMT 24VQFN
Expanded Description Charger IC Multi-Chemistry VQFN024V4040
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU1840AMUV
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1
Current - Charging -
Programmable Features -
Fault Protection Over Temperature
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 1.98V
Interface I²C
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
 
Additional Resources
Standard Package ? 1
Other Names BU1840AMUV-E2CT

11:35:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.34100 43.41
25 3.90720 97.68
100 3.56000 356.00
250 3.21268 803.17
500 2.88272 1,441.36
1,000 2.43121 2,431.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1840AMUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.24238
  • Digi-Reel® ? : BU1840AMUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback