Add To Favorites
Product Overview
Digi-Key Part Number BU15TA2WNVXCT-ND
Quantity Available 13,034
Can ship immediately
Manufacturer

Manufacturer Part Number

BU15TA2WNVX-TR

Description IC REG LDO 1.5V 0.2A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 200mA 4-SSON-EP (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxTA2WNVX-TR Series
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-SSON-EP (1.2x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU15TA2WNVX-CT
BU15TA2WNVX-CT-ND
BU15TA2WNVXCT

13:32:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54100 5.41
25 0.47880 11.97
100 0.41720 41.72
250 0.36308 90.77
500 0.30900 154.50
1,000 0.24720 247.20
2,500 0.22402 560.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU15TA2WNVXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.20250
  • Digi-Reel® ? : BU15TA2WNVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback