Add To Favorites
Product Overview
Digi-Key Part Number BU1523KV-E2CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

BU1523KV-E2

Description IC IMAGE CORRECTION 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BU1523KV
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video
Applications Automotive
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-VQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names BU1523KV-E2CT

22:06:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.59000 12.59
10 11.44300 114.43
25 10.58520 264.63
100 9.72680 972.68
250 8.86856 2,217.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1523KV-E2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8.05476
  • Digi-Reel® ? : BU1523KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback