Add To Favorites
Product Overview
Digi-Key Part Number BU13TD3WG-GTRCT-ND
Quantity Available 5,888
Can ship immediately
Manufacturer

Manufacturer Part Number

BU13TD3WG-GTR

Description IC REG LDO 1.3V 0.2A 5SSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 200mA 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BUxxTD3WG Series
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.6V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU13TD3WG-GTRCT

08:18:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.40700 4.07
25 0.34320 8.58
100 0.27940 27.94
250 0.23152 57.88
500 0.19160 95.80
1,000 0.14369 143.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU13TD3WG-GTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12788
  • Digi-Reel® ? : BU13TD3WG-GTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback