Add To Favorites
Product Overview
Digi-Key Part Number BRCB064GWZ-3E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BRCB064GWZ-3E2

Description IC EEPROM 64KBIT 400KHZ 30UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BRCB064GWZ-3
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package UCSP30L1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BRCB064GWZ-3E2CT

19:13:39 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.53300 5.33
25 0.49440 12.36
50 0.49180 24.59
100 0.43680 43.68
250 0.43116 107.79
500 0.42472 212.36
1,000 0.41333 413.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BRCB064GWZ-3E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35640
  • Digi-Reel® ? : BRCB064GWZ-3E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback