Add To Favorites
Product Overview
Digi-Key Part Number BR93L56FV-WE2CT-ND
Quantity Available 4,840
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93L56FV-WE2

Description IC EEPROM 2KBIT 2MHZ 8SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BR93Lxx-W Series
Product Training Modules EEPROM Memory Solutions
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (128 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BR93L56FV-WE2CT

20:36:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.45900 4.59
25 0.42640 10.66
50 0.42400 21.20
100 0.37670 37.67
250 0.37176 92.94
500 0.36620 183.10
1,000 0.35638 356.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93L56FV-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.31700
  • Digi-Reel® ? : BR93L56FV-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback