Add To Favorites
Product Overview
Digi-Key Part Number BR93L46RFVT-WE2CT-ND
Quantity Available 5,288
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93L46RFVT-WE2

Description IC EEPROM 1KBIT 2MHZ 8TSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BR93Lxx-W Series
Product Training Modules EEPROM Memory Solutions
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (64 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BR93L46RFVT-WE2CT

01:23:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.45500 4.55
25 0.42200 10.55
50 0.41960 20.98
100 0.37280 37.28
250 0.36792 91.98
500 0.36242 181.21
1,000 0.35270 352.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93L46RFVT-WE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30413
  • Digi-Reel® ? : BR93L46RFVT-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback