Add To Favorites
Product Overview
Digi-Key Part Number BR93G86FVM-3BGTCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G86FVM-3BGTTR

Description IC EEPROM 16KBIT 3MHZ 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR93G86-3B
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 16Kb (1K x 16)
Speed 3MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names BR93G86FVM-3BGTCT

07:05:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.33400 3.34
25 0.31000 7.75
50 0.30840 15.42
100 0.27400 27.40
250 0.27044 67.61
500 0.26640 133.20
1,000 0.25927 259.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G86FVM-3BGTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22453
  • Digi-Reel® ? : BR93G86FVM-3BGTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback