Add To Favorites
Product Overview
Digi-Key Part Number BR93G86FVJ-3BG2CT-ND
Quantity Available 2,499
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G86FVJ-3BGTE2

Description IC EEPROM 16KBIT 3MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BR93G86-3B
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 16Kb (1K x 16)
Speed 3MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
Additional Resources
Standard Package ? 1
Other Names BR93G86FVJ-3BG2CT
BR93G86FVJ-3BGTE2CT
BR93G86FVJ-3BGTE2CT-ND

15:50:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.30400 3.04
25 0.28280 7.07
50 0.28100 14.05
100 0.24970 24.97
250 0.24640 61.60
500 0.24272 121.36
1,000 0.23622 236.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G86FVJ-3BG2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.21103
  • Digi-Reel® ? : BR93G86FVJ-3BG2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback