Add To Favorites
Product Overview
Digi-Key Part Number BR93G86-3-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G86-3

Description IC EEPROM 16KBIT 3MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR93G86-3
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 16Kb (2K x 8, 1K x 16)
Speed 3MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP-T
 
Additional Resources
Standard Package ? 2,000

19:41:48 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.75600 7.56
25 0.74600 18.65
50 0.74200 37.10
100 0.66340 66.34
250 0.65764 164.41
500 0.64808 324.04
1,000 0.62470 624.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback