Add To Favorites
Product Overview
Digi-Key Part Number BR93G76FVJ-3GT2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G76FVJ-3GTE2

Description IC EEPROM 8KBIT 3MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR93G76-3
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (1K x 8, 512 x 16)
Speed 3MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
Additional Resources
Standard Package ? 1
Other Names BR93G76FVJ-3GT2CT
BR93G76FVJ-3GTE2CT
BR93G76FVJ-3GTE2CT-ND

17:25:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.27700 2.77
25 0.25720 6.43
50 0.25580 12.79
100 0.22720 22.72
250 0.22420 56.05
500 0.22084 110.42
1,000 0.21493 214.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G76FVJ-3GT2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.19118
  • Digi-Reel® ? : BR93G76FVJ-3GT2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback