Add To Favorites
Product Overview
Digi-Key Part Number BR93G56FVJ-3AG2CT-ND
Quantity Available 2,460
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G56FVJ-3AGTE2

Description IC EEPROM 2KBIT 3MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR93G56-3A
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 2Kb (128 x 16)
Speed 3MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
Additional Resources
Standard Package ? 1
Other Names BR93G56FVJ-3AG2CT
BR93G56FVJ-3AGTE2CT
BR93G56FVJ-3AGTE2CT-ND

04:39:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.26000 2.60
25 0.24120 6.03
50 0.24000 12.00
100 0.21310 21.31
250 0.21036 52.59
500 0.20720 103.60
1,000 0.20165 201.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G56FVJ-3AG2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.18015
  • Digi-Reel® ? : BR93G56FVJ-3AG2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback