Add To Favorites
Product Overview
Digi-Key Part Number BR24T64FVT-WE2CT-ND
Quantity Available 5,973
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24T64FVT-WE2

Description IC EEPROM 64KBIT 400KHZ 8TSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR24T64-W Datasheet
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BR24T64FVT-WE2CT

08:19:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.44500 4.45
25 0.41320 10.33
50 0.41100 20.55
100 0.36500 36.50
250 0.36024 90.06
500 0.35486 177.43
1,000 0.34536 345.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T64FVT-WE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29779
  • Digi-Reel® ? : BR24T64FVT-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback