Add To Favorites
Product Overview
Digi-Key Part Number BR24T16FVM-WCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24T16FVM-WTR

Description IC EEPROM 16KBIT 400KHZ 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR24T16-W Datasheet
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BR24T16FVM-WCT

05:56:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.26700 2.67
25 0.24840 6.21
50 0.24700 12.35
100 0.21940 21.94
250 0.21652 54.13
500 0.21330 106.65
1,000 0.20758 207.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T16FVM-WTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17899
  • Digi-Reel® ? : BR24T16FVM-WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback