Add To Favorites
Product Overview
Digi-Key Part Number BR24T128FVT-WE2CT-ND
Quantity Available 9,459
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24T128FVT-WE2

Description IC EEPROM 128K 400KHZ 8TSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR24T128-W Datasheet
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 128K (16K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BR24T128FVT-WE2CT

23:19:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.51200 5.12
25 0.50560 12.64
50 0.50260 25.13
100 0.44940 44.94
250 0.44548 111.37
500 0.43898 219.49
1,000 0.42315 423.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T128FVT-WE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.37382
  • Digi-Reel® ? : BR24T128FVT-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback