Add To Favorites
Product Overview
Digi-Key Part Number BR24T02NUX-WGTRCT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24T02NUX-WGTR

Description IC EEPROM 2KBIT 400KHZ 8VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BR24T02-W Datasheet
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Additional Resources
Standard Package ? 1
Other Names BR24T02NUX-WGTRCT

21:09:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.23100 2.31
25 0.21440 5.36
50 0.21320 10.66
100 0.18930 18.93
250 0.18684 46.71
500 0.18404 92.02
1,000 0.17911 179.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T02NUX-WGTRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.14966
  • Digi-Reel® ? : BR24T02NUX-WGTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback