Add To Favorites
Product Overview
Digi-Key Part Number BR24G32-3A-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24G32-3A

Description IC EEPROM 32KBIT 1MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BR24G32-3A
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 32K (4K x 8)
Speed 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP-T
 
Additional Resources
Standard Package ? 2,000

18:40:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.63600 6.36
25 0.62800 15.70
50 0.62440 31.22
100 0.55820 55.82
250 0.55340 138.35
500 0.54534 272.67
1,000 0.52568 525.68
5,000 0.47891 2,394.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback