Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BR24C04-WDW6TPCT-ND
Quantity Available 13,855
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24C04-WDW6TP

Description IC EEPROM 4KBIT 400KHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BR24Cxx-Wxx6TP
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS Universal Standard Specification Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (512 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names BR24C04-WDW6TPCT

06:12:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.52300 5.23
25 0.48560 12.14
50 0.48300 24.15
100 0.42910 42.91
250 0.42348 105.87
500 0.41716 208.58
1,000 0.40598 405.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24C04-WDW6TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.35006
  • Digi-Reel® ? : BR24C04-WDW6TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback