Add To Favorites
Product Overview
Digi-Key Part Number BP3591-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

BP3591

Description RF TXRX MODULE WIFI CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 15dBm
Sensitivity -94dBm
Serial Interfaces SDIO, SPI, UART, USB
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 3.1 V ~ 3.5 V
Current - Receiving 200mA ~ 240mA
Current - Transmitting 300mA ~ 340mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

15:09:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 91.00
10 85.80000 858.00
25 80.60000 2,015.00
100 75.40000 7,540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback