Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number BP3580CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BP3580

Description RF TXRX MODULE WIFI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets BP3580,3591
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BP3580 and BP3591
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces SDIO, SPI, UART
Antenna Type Not Included
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BP3580CT

10:16:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.56000 48.56
10 45.28100 452.81
25 42.00000 1,050.00
100 39.37500 3,937.50
250 36.75000 9,187.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BP3580TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 31.87500
  • Digi-Reel® ? : BP3580DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback