Add To Favorites
Product Overview
Digi-Key Part Number BM1383AGLV-ZE2CT-ND
Quantity Available 2,901
Can ship immediately
Manufacturer

Manufacturer Part Number

BM1383AGLV-ZE2

Description MEMS PRESSURE SENSOR IC, PIEZO-R
Expanded Description Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute 16 b 12-VFLGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BM1383AGLV
Design Resources Development Tool Selector
Featured Product Piezo-Resistive Barometric Pressure Sensor
Online Catalog BM1383AGLV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa)
Output Type I²C
Output 16 b
Accuracy ±1%
Voltage - Supply 1.7 V ~ 3.6 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 290.07 PSI (2000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFLGA
Supplier Device Package CLGA12V025M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BM1383AGLV-ZE2CT

01:19:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
5 5.87400 29.37
10 5.18900 51.89
25 4.20960 105.24
50 3.72020 186.01
100 3.62230 362.23
500 3.03490 1,517.45
1,000 2.83910 2,839.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM1383AGLV-ZE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.49200
  • Digi-Reel® ? : BM1383AGLV-ZE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback