Add To Favorites
Product Overview
Digi-Key Part Number BH7673GCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BH7673G-TR

Description IC VIDEO ISOLATION AMP SSOP5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH7673G
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate -
Current - Supply 4.8mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BH7673GCT

09:47:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.04700 10.47
25 0.94600 23.65
100 0.82770 82.77
250 0.72636 181.59
500 0.64190 320.95
1,000 0.50676 506.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH7673GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.45920
  • Digi-Reel® ? : BH7673GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback