Add To Favorites
Product Overview
Digi-Key Part Number BH30RB1WGUT-E2CT-ND
Quantity Available 3,066
Can ship immediately
Manufacturer

Manufacturer Part Number

BH30RB1WGUT-E2

Description IC REG LDO 3V 0.15A 4VCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 4-VCSP60N1 (1x1.04)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BHxxRB1WGUT Series
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.1V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-VCSP60N1 (1x1.04)
 
Additional Resources
Standard Package ? 1
Other Names BH30RB1WGUT-E2CT

16:29:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80100 8.01
25 0.72400 18.10
100 0.63340 63.34
250 0.55584 138.96
500 0.49120 245.60
1,000 0.38780 387.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH30RB1WGUT-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35140
  • Digi-Reel® ? : BH30RB1WGUT-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback