Add To Favorites
Product Overview
Digi-Key Part Number BH29PB1WHFVCT-ND
Quantity Available 9,039
Can ship immediately
Manufacturer

Manufacturer Part Number

BH29PB1WHFV-TR

Description IC REG LDO 2.9V 0.15A 5HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.9V 150mA HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BHxxPB1WHFV Series
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.9V
Current - Output 150mA
Voltage - Dropout (Typical) 0.315V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
Additional Resources
Standard Package ? 1
Other Names BH29PB1WHFV-CT
BH29PB1WHFV-CT-ND
BH29PB1WHFVCT

05:58:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57300 5.73
25 0.50760 12.69
100 0.44220 44.22
250 0.38484 96.21
500 0.32754 163.77
1,000 0.26203 262.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH29PB1WHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.23055
  • Digi-Reel® ? : BH29PB1WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback