Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BH28SA3WGUT-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH28SA3WGUT-E2

Description IC REG LDO 2.8V 0.15A 6VCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA VCSP60N1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BHxxSA3WGUT
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package VCSP60N1
 
Additional Resources
Standard Package ? 1
Other Names BH28SA3WGUT-E2CT

06:25:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.40400 4.04
25 0.35320 8.83
100 0.30280 30.28
250 0.26244 65.61
500 0.22206 111.03
1,000 0.17160 171.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH28SA3WGUT-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15190
  • Digi-Reel® ? : BH28SA3WGUT-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback