Add To Favorites
Product Overview
Digi-Key Part Number BH21M0AWHFVCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH21M0AWHFV-TR

Description IC REG LDO 2.1V 0.3A 6HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.1V 300mA 6-HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BHxxM0A Series
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.4V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.1V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
 
Additional Resources
Standard Package ? 1
Other Names BH21M0AWHFVCT

12:50:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.58500 5.85
25 0.51200 12.80
100 0.43880 43.88
250 0.38028 95.07
500 0.32178 160.89
1,000 0.24864 248.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH21M0AWHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22010
  • Digi-Reel® ? : BH21M0AWHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback