Add To Favorites
Product Overview
Digi-Key Part Number BDS2EJAAGUL-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BDS2EJAAGUL-E2

Description IC PWR SWITCH N-CH 1:1 VSP50L1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BDS2EJAAGUL
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3.0 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 45 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 8-UFBGA, CSPBGA
Supplier Device Package 8-VCSP50L1 (1.95x1)
 
Additional Resources
Standard Package ? 1
Other Names BDS2EJAAGUL-E2CT

20:35:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93000 9.30
25 0.84040 21.01
100 0.73530 73.53
250 0.64532 161.33
500 0.57026 285.13
1,000 0.45021 450.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BDS2EJAAGUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.40796
  • Digi-Reel® ? : BDS2EJAAGUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback