Add To Favorites
Product Overview
Digi-Key Part Number BD9A400MUV-E2CT-ND
Quantity Available 5,790
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9A400MUV-E2

Description IC REG BUCK ADJ 4A SYNC 16VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD9A400MUV
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.85V
Current - Output 4A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD9A400MUV-E2CT

18:28:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
25 0.70960 17.74
100 0.62080 62.08
250 0.54476 136.19
500 0.48142 240.71
1,000 0.38007 380.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9A400MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35670
  • Digi-Reel® ? : BD9A400MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback