Add To Favorites
Product Overview
Digi-Key Part Number BD9853AFV-E2CT-ND
Quantity Available 4,840
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9853AFV-E2

Description IC REG CTRLR BUCK 16SSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD9853AFV
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 16 V
Frequency - Switching 100kHz ~ 2MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BD9853AFV-E2CT

07:59:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.52800 35.28
25 3.17480 79.37
100 2.89280 289.28
250 2.61052 652.63
500 2.34242 1,171.21
1,000 1.97554 1,975.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9853AFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.82210
  • Digi-Reel® ? : BD9853AFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback